Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF551M2100GNEA | |
|---|---|
DigiKey Part Number | CMF551M2100GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M2100GNEA |
Description | RES 1.21M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M2100GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M2100DHBF | Vishay Dale | 0 | CMF551M2100DHBF-ND | € 3,53390 | Upgrade |
| CMF551M2100FHEB | Vishay Dale | 710 | CMF1.21MHFCT-ND | € 2,67000 | Upgrade |
| CMF551M2100FHR6 | Vishay Dale | 0 | CMF551M2100FHR6-ND | € 0,82689 | Upgrade |
| CMF551M2100FKEA | Vishay Dale | 0 | CMF551M2100FKEA-ND | € 0,52811 | Parametric Equivalent |
| CMF551M2100FKEA70 | Vishay Dale | 0 | CMF551M2100FKEA70-ND | € 0,57550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,27045 | € 1 352,25 |
| Unit Price without VAT: | € 0,27045 |
|---|---|
| Unit Price with VAT: | € 0,32995 |



