Parametric Equivalent
Parametric Equivalent
Similar

CMF551M1300FKEB | |
|---|---|
DigiKey Part Number | CMF551M1300FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M1300FKEB |
Description | RES 1.13M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.13 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M1300FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M1300FHEB | Vishay Dale | 0 | CMF1.13MHFTR-ND | € 1,20232 | Parametric Equivalent |
| CMF551M1300FKEK | Vishay Dale | 0 | CMF551M1300FKEK-ND | € 2,82140 | Parametric Equivalent |
| RNF12FTD1M13 | Stackpole Electronics Inc | 1 724 | 738-RNF12FTD1M13CT-ND | € 0,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80056 | € 800,56 |
| Unit Price without VAT: | € 0,80056 |
|---|---|
| Unit Price with VAT: | € 0,97668 |



