CMF551K6400BHRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,36717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,54924
Datasheet
1.64 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6400BHRE

DigiKey Part Number
CMF551K6400BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K6400BHRE
Description
RES 1.64K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.64 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6400BHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K6400BHEAVishay Dale0CMF551K6400BHEA-ND€ 0,36717Parametric Equivalent
CMF551K6400BHEBVishay Dale0CMF551K6400BHEB-ND€ 0,54924Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,26314€ 1 315,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,26314
Unit Price with VAT:€ 0,32103