Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF551K6000FKEB | |
|---|---|
DigiKey Part Number | CMF551K6000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K6000FKEB |
Description | RES 1.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K6000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K6000BEBF | Vishay Dale | 0 | CMF551K6000BEBF-ND | € 2,53670 | Upgrade |
| CMF551K6000BEEK | Vishay Dale | 0 | CMF551K6000BEEK-ND | € 2,82140 | Upgrade |
| CMF551K6000FEEA | Vishay Dale | 0 | CMF551K6000FEEA-ND | € 0,26018 | Upgrade |
| CMF551K6000DHBF | Vishay Dale | 0 | CMF551K6000DHBF-ND | € 2,82140 | Parametric Equivalent |
| CMF551K6000DHEB | Vishay Dale | 0 | CMF551K6000DHEB-ND | € 0,35132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19772 | € 197,72 |
| Unit Price without VAT: | € 0,19772 |
|---|---|
| Unit Price with VAT: | € 0,24122 |


