Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5519R600BHEB | |
|---|---|
DigiKey Part Number | CMF5519R600BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5519R600BHEB |
Description | RES 19.6 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5519R600BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5519R600BHBF | Vishay Dale | 0 | CMF5519R600BHBF-ND | € 2,82140 | Direct |
| CMF5519R600BHEA | Vishay Dale | 0 | CMF5519R600BHEA-ND | € 0,36717 | Parametric Equivalent |
| CMF5519R600BHEK | Vishay Dale | 0 | CMF5519R600BHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF5519R600BHRE | Vishay Dale | 0 | CMF5519R600BHRE-ND | € 0,26314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54924 | € 549,24 |
| Unit Price without VAT: | € 0,54924 |
|---|---|
| Unit Price with VAT: | € 0,67007 |


