Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5515R000FKRE70 | |
|---|---|
DigiKey Part Number | CMF5515R000FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5515R000FKRE70 |
Description | RES 15 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515R000FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515R000FKBF | Vishay Dale | 0 | CMF5515R000FKBF-ND | € 2,82140 | Direct |
| CMF5515R000BHBF | Vishay Dale | 0 | CMF5515R000BHBF-ND | € 2,82140 | Upgrade |
| CMF5515R000FEEA | Vishay Dale | 0 | CMF5515R000FEEA-ND | € 0,26018 | Upgrade |
| CMF5515R000FEEB | Vishay Dale | 0 | CMF5515R000FEEB-ND | € 0,44950 | Upgrade |
| CMF5515R000FER6 | Vishay Dale | 0 | CMF5515R000FER6-ND | € 0,28739 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13343 | € 667,15 |
| Unit Price without VAT: | € 0,13343 |
|---|---|
| Unit Price with VAT: | € 0,16278 |


