CMF55135K00BHR6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,75463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,54924
Datasheet
135 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55135K00BHR6

DigiKey Part Number
CMF55135K00BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55135K00BHR6
Description
RES 135K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
135 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55135K00BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55135K00BEEAVishay Dale0CMF55135K00BEEA-ND€ 0,48039Parametric Equivalent
CMF55135K00BEEBVishay Dale0CMF55135K00BEEB-ND€ 0,75463Parametric Equivalent
CMF55135K00BHEBVishay Dale0CMF55135K00BHEB-ND€ 0,54924Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,35506€ 355,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,35506
Unit Price with VAT:€ 0,43317