
CMF55130R00FHEB | |
|---|---|
DigiKey Part Number | CMF130HFTR-ND - Tape & Reel (TR) CMF130HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55130R00FHEB |
Description | RES 130 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55130R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,38200 | € 3,82 |
| 25 | € 0,32520 | € 8,13 |
| 50 | € 0,28940 | € 14,47 |
| 100 | € 0,25920 | € 25,92 |
| 250 | € 0,22592 | € 56,48 |
| 500 | € 0,20512 | € 102,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18741 | € 187,41 |
| 2 000 | € 0,17237 | € 344,74 |
| 3 000 | € 0,16464 | € 493,92 |
| 5 000 | € 0,15589 | € 779,45 |
| 7 000 | € 0,15068 | € 1 054,76 |
| 10 000 | € 0,14559 | € 1 455,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

