Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5511K800FKEA | |
|---|---|
DigiKey Part Number | CMF5511K800FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5511K800FKEA |
Description | RES 11.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5511K800FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5511K800DHEA | Vishay Dale | 0 | CMF5511K800DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5511K800DHEB | Vishay Dale | 0 | CMF5511K800DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF5511K800DHEK | Vishay Dale | 0 | CMF5511K800DHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF5511K800FHEA | Vishay Dale | 0 | CMF5511K800FHEA-ND | € 0,13707 | Parametric Equivalent |
| CMF5511K800FHEB | Vishay Dale | 3 674 | CMF11.8KHFCT-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12001 | € 600,05 |
| Unit Price without VAT: | € 0,12001 |
|---|---|
| Unit Price with VAT: | € 0,14641 |




