Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5511K300FKBF | |
|---|---|
DigiKey Part Number | CMF5511K300FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5511K300FKBF |
Description | RES 11.3K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5511K300FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5511K300DHEA | Vishay Dale | 0 | CMF5511K300DHEA-ND | € 0,21639 | Parametric Equivalent |
| CMF5511K300DHEB | Vishay Dale | 0 | CMF5511K300DHEB-ND | € 0,35132 | Parametric Equivalent |
| CMF5511K300FHEB | Vishay Dale | 512 | CMF11.3KHFCT-ND | € 0,41000 | Parametric Equivalent |
| CMF5511K300FKEA | Vishay Dale | 0 | CMF5511K300FKEA-ND | € 0,12001 | Parametric Equivalent |
| CMF5511K300FKEB | Vishay Dale | 0 | CMF5511K300FKEB-ND | € 0,19772 | Parametric Equivalent |


