Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF5510R000JNEA | |
|---|---|
DigiKey Part Number | CMF5510R000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510R000JNEA |
Description | RES 10 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R000BEEA | Vishay Dale | 0 | CMF5510R000BEEA-ND | € 0,48039 | Upgrade |
| CMF5510R000BEEA70 | Vishay Dale | 0 | CMF5510R000BEEA70-ND | € 0,52487 | Upgrade |
| CMF5510R000BEEB | Vishay Dale | 0 | CMF5510R000BEEB-ND | € 0,75463 | Upgrade |
| CMF5510R000BEEB70 | Vishay Dale | 0 | CMF5510R000BEEB70-ND | € 0,83305 | Upgrade |
| CMF5510R000BHEA | Vishay Dale | 0 | 541-4313-1-ND | € 1,03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14190 | € 709,50 |
| Unit Price without VAT: | € 0,14190 |
|---|---|
| Unit Price with VAT: | € 0,17312 |


