CMF5510K400BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,75463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet
10.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K400BER670

DigiKey Part Number
CMF5510K400BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5510K400BER670
Description
RES 10.4K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K400BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K400BEEAVishay Dale0CMF5510K400BEEA-ND€ 0,48039Parametric Equivalent
CMF5510K400BEEA70Vishay Dale0CMF5510K400BEEA70-ND€ 0,52487Parametric Equivalent
CMF5510K400BEEBVishay Dale0CMF5510K400BEEB-ND€ 0,75463Parametric Equivalent
CMF5510K400BEEB70Vishay Dale0CMF5510K400BEEB70-ND€ 0,83305Parametric Equivalent
CMF5510K400BERE70Vishay Dale0CMF5510K400BERE70-ND€ 0,52487Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,83305€ 833,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,83305
Unit Price with VAT:€ 1,01632