Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55104K00BHEB70 | |
|---|---|
DigiKey Part Number | CMF55104K00BHEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55104K00BHEB70 |
Description | RES 104K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55104K00BHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55104K00BEEB | Vishay Dale | 0 | CMF55104K00BEEB-ND | € 0,75463 | Parametric Equivalent |
| CMF55104K00BEEK | Vishay Dale | 0 | CMF55104K00BEEK-ND | € 2,82140 | Parametric Equivalent |
| CMF55104K00BHEA70 | Vishay Dale | 0 | CMF55104K00BHEA70-ND | € 0,40150 | Parametric Equivalent |
| CMF55104K00BHR670 | Vishay Dale | 0 | CMF55104K00BHR670-ND | € 0,61760 | Parametric Equivalent |
| CMF55104K00BHRE70 | Vishay Dale | 0 | CMF55104K00BHRE70-ND | € 0,40150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61760 | € 617,60 |
| Unit Price without VAT: | € 0,61760 |
|---|---|
| Unit Price with VAT: | € 0,75347 |


