CMF508K6600FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,35372
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,30110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 934
Unit Price: € 1,29000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01712
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01255
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3 742
Unit Price: € 0,08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01486
Datasheet
8.66 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF508K6600FKEB

DigiKey Part Number
CMF508K6600FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF508K6600FKEB
Description
RES 8.66K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF508K6600FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF508K6600BEEBVishay Dale0CMF8.66KQBTR-ND€ 1,35372Upgrade
CMF508K6600BEEKVishay Dale0CMF508K6600BEEK-ND€ 3,30110Upgrade
CMF508K6600FEEKVishay Dale0CMF508K6600FEEK-ND€ 2,82140Upgrade
CMF508K6600FHEBVishay Dale934CMF8.66KQFCT-ND€ 1,29000Parametric Equivalent
PRNF14FTD8K66Stackpole Electronics Inc0PRNF14FTD8K66-ND€ 0,01712Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,40202€ 402,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,40202
Unit Price with VAT:€ 0,49046