Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CMF508K0600FKEA | |
|---|---|
DigiKey Part Number | CMF508K0600FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF508K0600FKEA |
Description | RES 8.06K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K0600FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF508K0600FEEK | Vishay Dale | 0 | CMF508K0600FEEK-ND | € 2,82140 | Upgrade |
| CMF508K0600FHEB | Vishay Dale | 3 704 | CMF8.06KQFCT-ND | € 0,90000 | Parametric Equivalent |
| CMF508K0600FKEB | Vishay Dale | 0 | CMF508K0600FKEB-ND | € 0,40202 | Parametric Equivalent |
| CMF508K0600FKEK | Vishay Dale | 0 | CMF508K0600FKEK-ND | € 2,82140 | Parametric Equivalent |
| RNF14FAD8K06 | Stackpole Electronics Inc | 0 | RNF14FAD8K06-ND | € 0,00937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28069 | € 1 403,45 |
| Unit Price without VAT: | € 0,28069 |
|---|---|
| Unit Price with VAT: | € 0,34244 |




