Similar

CMF5085R600FHEK | |
|---|---|
DigiKey Part Number | CMF5085R600FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5085R600FHEK |
Description | RES 85.6 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 85.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5085R600FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C85R6BRE6 | Vishay Dale | 0 | RN60C85R6BRE6-ND | € 0,59943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28044 | € 280,44 |
| Unit Price without VAT: | € 0,28044 |
|---|---|
| Unit Price with VAT: | € 0,34214 |


