
CMF5066R500FHEB | |
|---|---|
DigiKey Part Number | CMF66.5QFTR-ND - Tape & Reel (TR) CMF66.5QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5066R500FHEB |
Description | RES 66.5 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5066R500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63700 | € 6,37 |
| 25 | € 0,54520 | € 13,63 |
| 50 | € 0,48760 | € 24,38 |
| 100 | € 0,43860 | € 43,86 |
| 250 | € 0,38492 | € 96,23 |
| 500 | € 0,35130 | € 175,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32274 | € 322,74 |
| 2 000 | € 0,29847 | € 596,94 |
| 3 000 | € 0,28600 | € 858,00 |
| 5 000 | € 0,27190 | € 1 359,50 |
| 7 000 | € 0,26350 | € 1 844,50 |
| 10 000 | € 0,25529 | € 2 552,90 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

