Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF504K3200FKEB | |
|---|---|
DigiKey Part Number | CMF504K3200FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF504K3200FKEB |
Description | RES 4.32K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K3200FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF504K3200FHEB | Vishay Dale | 571 | CMF4.32KQFCT-ND | € 1,06000 | Parametric Equivalent |
| CMF504K3200FHEK | Vishay Dale | 0 | CMF504K3200FHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF504K3200FKEA | Vishay Dale | 0 | CMF504K3200FKEA-ND | € 0,28069 | Parametric Equivalent |
| RNF14FAD4K32 | Stackpole Electronics Inc | 0 | RNF14FAD4K32-ND | € 0,00937 | Similar |
| RNF14FTD4K32 | Stackpole Electronics Inc | 17 409 | RNF14FTD4K32CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40202 | € 402,02 |
| Unit Price without VAT: | € 0,40202 |
|---|---|
| Unit Price with VAT: | € 0,49046 |




