Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5047R000FKEB | |
|---|---|
DigiKey Part Number | CMF5047R000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5047R000FKEB |
Description | RES 47 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5047R000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5047R000DHEB | Vishay Dale | 0 | CMF5047R000DHEB-ND | € 0,67787 | Parametric Equivalent |
| CMF5047R000FHEA | Vishay Dale | 0 | CMF5047R000FHEA-ND | € 0,30898 | Parametric Equivalent |
| CMF5047R000FHEB | Vishay Dale | 0 | CMF5047R000FHEB-ND | € 0,43928 | Parametric Equivalent |
| CMF5047R000FKEA | Vishay Dale | 0 | CMF5047R000FKEA-ND | € 0,28069 | Parametric Equivalent |
| CMF5047R000FKEK | Vishay Dale | 0 | CMF5047R000FKEK-ND | € 0,25379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40202 | € 402,02 |
| Unit Price without VAT: | € 0,40202 |
|---|---|
| Unit Price with VAT: | € 0,49046 |



