
CMF5038K300FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5038K300FHEBTR-ND - Tape & Reel (TR) 541-CMF5038K300FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5038K300FHEB |
Description | RES 38.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5038K300FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,69700 | € 6,97 |
| 25 | € 0,59720 | € 14,93 |
| 50 | € 0,53460 | € 26,73 |
| 100 | € 0,48130 | € 48,13 |
| 250 | € 0,42288 | € 105,72 |
| 500 | € 0,38632 | € 193,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43928 | € 439,28 |
| 2 000 | € 0,40751 | € 815,02 |
| 3 000 | € 0,39119 | € 1 173,57 |
| 5 000 | € 0,37273 | € 1 863,65 |
| 7 000 | € 0,36173 | € 2 532,11 |
| 10 000 | € 0,35098 | € 3 509,80 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

