348 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50348R00FHEB

DigiKey Part Number
CMF348QFTR-ND - Tape & Reel (TR)
CMF348QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50348R00FHEB
Description
RES 348 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50348R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,69600€ 6,96
25€ 0,59640€ 14,91
50€ 0,53360€ 26,68
100€ 0,48040€ 48,04
250€ 0,42212€ 105,53
500€ 0,38562€ 192,81
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,35460€ 354,60
2 000€ 0,32824€ 656,48
3 000€ 0,31470€ 944,10
5 000€ 0,29939€ 1 496,95
7 000€ 0,29027€ 2 031,89
10 000€ 0,28135€ 2 813,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,29320