
CMF5031K600FHEB | |
|---|---|
DigiKey Part Number | CMF31.6KQFTR-ND - Tape & Reel (TR) CMF31.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5031K600FHEB |
Description | RES 31.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5031K600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,69400 | € 6,94 |
| 25 | € 0,59480 | € 14,87 |
| 50 | € 0,53260 | € 26,63 |
| 100 | € 0,47950 | € 47,95 |
| 250 | € 0,42128 | € 105,32 |
| 500 | € 0,38486 | € 192,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35389 | € 353,89 |
| 2 000 | € 0,32758 | € 655,16 |
| 3 000 | € 0,31406 | € 942,18 |
| 5 000 | € 0,29878 | € 1 493,90 |
| 7 000 | € 0,28967 | € 2 027,69 |
| 10 000 | € 0,28077 | € 2 807,70 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

