Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF50316R00FKEA | |
|---|---|
DigiKey Part Number | CMF50316R00FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50316R00FKEA |
Description | RES 316 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50316R00FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50316R00FEEA | Vishay Dale | 0 | CMF50316R00FEEA-ND | € 0,58301 | Upgrade |
| CMF50316R00FHEB | Vishay Dale | 935 | CMF316QFCT-ND | € 1,06000 | Parametric Equivalent |
| CMF50316R00FKEB | Vishay Dale | 0 | CMF50316R00FKEB-ND | € 0,40202 | Parametric Equivalent |
| RNF14FTD316R | Stackpole Electronics Inc | 0 | RNF14FTD316R-ND | € 0,01255 | Similar |
| RNMF14FTD316R | Stackpole Electronics Inc | 0 | RNMF14FTD316R-ND | € 0,01486 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,28069 | € 1 403,45 |
| Unit Price without VAT: | € 0,28069 |
|---|---|
| Unit Price with VAT: | € 0,34244 |




