30.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5030R900FHEB

DigiKey Part Number
CMF30.9QFTR-ND - Tape & Reel (TR)
CMF30.9QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5030R900FHEB
Description
RES 30.9 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5030R900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
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
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,36100€ 3,61
25€ 0,30720€ 7,68
50€ 0,27340€ 13,67
100€ 0,24480€ 24,48
250€ 0,21320€ 53,30
500€ 0,19344€ 96,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,43928€ 439,28
2 000€ 0,40751€ 815,02
3 000€ 0,39119€ 1 173,57
5 000€ 0,37273€ 1 863,65
7 000€ 0,36173€ 2 532,11
10 000€ 0,35098€ 3 509,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320