
CMF5030R900FHEB | |
|---|---|
DigiKey Part Number | CMF30.9QFTR-ND - Tape & Reel (TR) CMF30.9QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5030R900FHEB |
Description | RES 30.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5030R900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,36100 | € 3,61 |
| 25 | € 0,30720 | € 7,68 |
| 50 | € 0,27340 | € 13,67 |
| 100 | € 0,24480 | € 24,48 |
| 250 | € 0,21320 | € 53,30 |
| 500 | € 0,19344 | € 96,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43928 | € 439,28 |
| 2 000 | € 0,40751 | € 815,02 |
| 3 000 | € 0,39119 | € 1 173,57 |
| 5 000 | € 0,37273 | € 1 863,65 |
| 7 000 | € 0,36173 | € 2 532,11 |
| 10 000 | € 0,35098 | € 3 509,80 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

