CMF502K0560BERE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,95970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,35372
Datasheet
2.056 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K0560BERE

DigiKey Part Number
CMF502K0560BERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF502K0560BERE
Description
RES 2.056K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
2.056 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K0560BERE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF502K0560BEEAVishay Dale0CMF502K0560BEEA-ND€ 0,95970Parametric Equivalent
CMF502K0560BEEBVishay Dale0CMF502K0560BEEB-ND€ 1,35372Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types