Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CMF502K0000JKEB | |
|---|---|
DigiKey Part Number | CMF502K0000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF502K0000JKEB |
Description | RES 2K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K0000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF502K0000BEEB | Vishay Dale | 8 769 | CMF2.0KQBCT-ND | € 2,71000 | Upgrade |
| CMF502K0000BHEA | Vishay Dale | 0 | CMF502K0000BHEA-ND | € 0,70126 | Upgrade |
| CMF502K0000BHEB | Vishay Dale | 0 | CMF502K0000BHEB-ND | € 0,97727 | Upgrade |
| CMF502K0000BHEK | Vishay Dale | 0 | CMF502K0000BHEK-ND | € 3,09210 | Upgrade |
| CMF502K0000FHEK | Vishay Dale | 100 | 541-CMF502K0000FHEK-ND | € 6,43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40202 | € 402,02 |
| Unit Price without VAT: | € 0,40202 |
|---|---|
| Unit Price with VAT: | € 0,49046 |




