
CMF50267K00FHEB | |
|---|---|
DigiKey Part Number | CMF267KQFTR-ND - Tape & Reel (TR) CMF267KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50267K00FHEB |
Description | RES 267K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50267K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,02700 | € 10,27 |
| 25 | € 0,88360 | € 22,09 |
| 50 | € 0,79380 | € 39,69 |
| 100 | € 0,71740 | € 71,74 |
| 250 | € 0,63364 | € 158,41 |
| 500 | € 0,58124 | € 290,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,66439 | € 664,39 |
| 2 000 | € 0,61887 | € 1 237,74 |
| 3 000 | € 0,59550 | € 1 786,50 |
| 5 000 | € 0,56906 | € 2 845,30 |
| 7 000 | € 0,55330 | € 3 873,10 |
| 10 000 | € 0,53791 | € 5 379,10 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

