Parametric Equivalent
Similar
Similar

CMF5021R500FKEK | |
|---|---|
DigiKey Part Number | CMF5021R500FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5021R500FKEK |
Description | RES 21.5 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5021R500FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5021R500FHEB | Vishay Dale | 0 | CMF21.5QFTR-ND | € 0,43928 | Parametric Equivalent |
| RNF14FTD21R5 | Stackpole Electronics Inc | 7 332 | 738-RNF14FTD21R5CT-ND | € 0,08000 | Similar |
| RNMF14FTD21R5 | Stackpole Electronics Inc | 0 | RNMF14FTD21R5-ND | € 0,01486 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,82140 | € 282,14 |
| Unit Price without VAT: | € 2,82140 |
|---|---|
| Unit Price with VAT: | € 3,44211 |




