Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF50210K00FKEB | |
|---|---|
DigiKey Part Number | CMF50210K00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50210K00FKEB |
Description | RES 210K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50210K00FHEB | Vishay Dale | 0 | CMF210KQFTR-ND | € 0,66439 | Parametric Equivalent |
| CMF50210K00FHEK | Vishay Dale | 0 | CMF50210K00FHEK-ND | € 2,82140 | Parametric Equivalent |
| CMF50210K00FKEK | Vishay Dale | 0 | CMF50210K00FKEK-ND | € 2,82140 | Parametric Equivalent |
| PRNF14FTD210K | Stackpole Electronics Inc | 0 | PRNF14FTD210K-ND | € 0,01712 | Similar |
| RNF14FTD210K | Stackpole Electronics Inc | 8 121 | RNF14FTD210KCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64473 | € 644,73 |
| Unit Price without VAT: | € 0,64473 |
|---|---|
| Unit Price with VAT: | € 0,78657 |





