
CMF5015K800FHEB | |
|---|---|
DigiKey Part Number | CMF15.8KQFTR-ND - Tape & Reel (TR) CMF15.8KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5015K800FHEB |
Description | RES 15.8K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5015K800FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,61900 | € 6,19 |
| 25 | € 0,52920 | € 13,23 |
| 50 | € 0,47340 | € 23,67 |
| 100 | € 0,42560 | € 42,56 |
| 250 | € 0,37340 | € 93,35 |
| 500 | € 0,34070 | € 170,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31289 | € 312,89 |
| 2 000 | € 0,28927 | € 578,54 |
| 3 000 | € 0,27714 | € 831,42 |
| 5 000 | € 0,26341 | € 1 317,05 |
| 7 000 | € 0,25523 | € 1 786,61 |
| 10 000 | € 0,24724 | € 2 472,40 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

