Similar

CMF5012K400FHEB | |
|---|---|
DigiKey Part Number | CMF12.4KQFTR-ND - Tape & Reel (TR) CMF12.4KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5012K400FHEB |
Description | RES 12.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5012K400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC12K4 | Stackpole Electronics Inc | 0 | RNF14FTC12K4-ND | € 0,01562 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85100 | € 8,51 |
| 25 | € 0,73040 | € 18,26 |
| 50 | € 0,65520 | € 32,76 |
| 100 | € 0,59100 | € 59,10 |
| 250 | € 0,52068 | € 130,17 |
| 500 | € 0,47668 | € 238,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43928 | € 439,28 |
| 2 000 | € 0,40751 | € 815,02 |
| 3 000 | € 0,39119 | € 1 173,57 |
| 5 000 | € 0,37273 | € 1 863,65 |
| 7 000 | € 0,36173 | € 2 532,11 |
| 10 000 | € 0,35098 | € 3 509,80 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |


