Parametric Equivalent

CMF202M0000JNBF | |
|---|---|
DigiKey Part Number | CMF202M0000JNBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF202M0000JNBF |
Description | RES 2M OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF202M0000JNBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF202M0000JNEB | Vishay Dale | 0 | CMF202M0000JNEB-ND | € 1,81904 | Parametric Equivalent |


