
CMF20160K00JKEA | |
|---|---|
DigiKey Part Number | CMF20160K00JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20160K00JKEA |
Description | RES 160K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20160K00JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,31403 | € 785,07 |
| Unit Price without VAT: | € 0,31403 |
|---|---|
| Unit Price with VAT: | € 0,38312 |

