Parametric Equivalent

CMF20150R00GKEA | |
|---|---|
DigiKey Part Number | CMF20150R00GKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20150R00GKEA |
Description | RES 150 OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20150R00GKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20150R00GKEK | Vishay Dale | 0 | CMF20150R00GKEK-ND | € 4,30580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,31403 | € 785,07 |
| Unit Price without VAT: | € 0,31403 |
|---|---|
| Unit Price with VAT: | € 0,38312 |


