Upgrade
Upgrade
Upgrade
Upgrade

CMF07470R00JLEK | |
|---|---|
DigiKey Part Number | CMF07470R00JLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF07470R00JLEK |
Description | RES 470 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07470R00JLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF07470R00GKEA | Vishay Dale | 0 | CMF07470R00GKEA-ND | € 0,13343 | Upgrade |
| CMF55470R00FKEA70 | Vishay Dale | 0 | CMF55470R00FKEA70-ND | € 0,13343 | Upgrade |
| CMF70470R00FKEB | Vishay Dale | 0 | CMF70470R00FKEB-ND | € 0,63857 | Upgrade |
| FMP100JR-52-470R | YAGEO | 18 463 | 470WCT-ND | € 0,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,30580 | € 430,58 |
| Unit Price without VAT: | € 4,30580 |
|---|---|
| Unit Price with VAT: | € 5,25308 |



