Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF071R6000JNR8 | |
|---|---|
DigiKey Part Number | CMF071R6000JNR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF071R6000JNR8 |
Description | RES 1.6 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF071R6000JNR8 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551R6000FKBF | Vishay Dale | 0 | CMF551R6000FKBF-ND | € 0,62268 | Upgrade |
| CMF551R6000FKR6 | Vishay Dale | 0 | CMF551R6000FKR6-ND | € 0,62268 | Upgrade |
| CMF071R6000JLEA | Vishay Dale | 0 | CMF071R6000JLEA-ND | € 1,43156 | Parametric Equivalent |
| CMF071R6000JLEB | Vishay Dale | 0 | CMF071R6000JLEB-ND | € 2,31876 | Parametric Equivalent |
| CMF071R6000JLEK | Vishay Dale | 0 | CMF071R6000JLEK-ND | € 5,12770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,64995 | € 3 299,90 |
| Unit Price without VAT: | € 1,64995 |
|---|---|
| Unit Price with VAT: | € 2,01294 |


