Direct

ALSR05750R0JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-750-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05750R0JE12 |
Description | RES 750 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05750R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005750R0JE73 | Vishay Dale | 0 | CW005750R0JE73-ND | € 0,99514 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,46810 | € 146,81 |
| Unit Price without VAT: | € 1,46810 |
|---|---|
| Unit Price with VAT: | € 1,79108 |


