68 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0568R00FE12

DigiKey Part Number
ALSR5F-68-ND
Manufacturer
Manufacturer Product Number
ALSR0568R00FE12
Description
RES 68 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0568R00FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS00568R00FE12Vishay Dale100541-RS00568R00FE12-ND€ 4,82000Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,95000€ 2,95
10€ 1,98000€ 19,80
25€ 1,71680€ 42,92
50€ 1,55200€ 77,60
100€ 1,41190€ 141,19
250€ 1,25848€ 314,62
500€ 1,16250€ 581,25
1 000€ 1,08094€ 1 080,94
5 000€ 0,93586€ 4 679,30
Manufacturers Standard Package
Unit Price without VAT:€ 2,95000
Unit Price with VAT:€ 3,59900