
ALSR0518K00JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-18.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0518K00JE12 |
Description | RES 18K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0518K00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49700 | € 14,97 |
| 25 | € 1,29320 | € 32,33 |
| 50 | € 1,16580 | € 58,29 |
| 100 | € 1,05760 | € 105,76 |
| 250 | € 0,93900 | € 234,75 |
| 500 | € 0,86480 | € 432,40 |
| 1 000 | € 0,80177 | € 801,77 |
| 5 000 | € 0,68961 | € 3 448,05 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

