Similar

ALSR0350R00JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0350R00JE12 |
Description | RES 50 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0350R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B50R00JE70 | Vishay Dale | 1 275 | CWC-50RCT-ND | € 1,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 1,88300 | € 18,83 |
| 25 | € 1,63200 | € 40,80 |
| 50 | € 1,47440 | € 73,72 |
| 100 | € 1,34060 | € 134,06 |
| 250 | € 1,19408 | € 298,52 |
| 500 | € 1,10238 | € 551,19 |
| 1 000 | € 1,02451 | € 1 024,51 |
| 5 000 | € 0,88597 | € 4 429,85 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,42820 |


