
PTN1206E7501BST1 | |
|---|---|
DigiKey Part Number | 764-1311-2-ND - Tape & Reel (TR) 764-1311-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN1206E7501BST1 |
Description | RES SMD 7.5K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E7501BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12067K50BEEA | Vishay Dale | 7 879 | TNP7.50KACCT-ND | € 0,40000 | Upgrade |
| TNPW12067K50BEEN | Vishay Dale | 1 840 | 541-TNPW12067K50BEENCT-ND | € 0,63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,54100 | € 5,41 |
| 25 | € 0,50160 | € 12,54 |
| 50 | € 0,47400 | € 23,70 |
| 100 | € 0,44870 | € 44,87 |
| 250 | € 0,41840 | € 104,60 |
| 500 | € 0,39800 | € 199,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37968 | € 379,68 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

