
PTN0805E9002BST1 | |
|---|---|
DigiKey Part Number | 764-1550-2-ND - Tape & Reel (TR) 764-1550-1-ND - Cut Tape (CT) 764-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E9002BST1 |
Description | RES 90K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E9002BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,40120 | € 10,03 |
| 50 | € 0,37940 | € 18,97 |
| 100 | € 0,35880 | € 35,88 |
| 250 | € 0,33440 | € 83,60 |
| 500 | € 0,31786 | € 158,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30302 | € 303,02 |
| 2 000 | € 0,28977 | € 579,54 |
| 3 000 | € 0,28272 | € 848,16 |
| 5 000 | € 0,27452 | € 1 372,60 |
| 7 000 | € 0,26953 | € 1 886,71 |
| 10 000 | € 0,26457 | € 2 645,70 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

