
PTN0805E5172BST1 | |
|---|---|
DigiKey Part Number | 764-1537-2-ND - Tape & Reel (TR) 764-1537-1-ND - Cut Tape (CT) 764-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E5172BST1 |
Description | RES 51.7K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 51.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E5172BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,78860 | € 788,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,42900 | € 4,29 |
| 25 | € 0,39800 | € 9,95 |
| 50 | € 0,37640 | € 18,82 |
| 100 | € 0,35590 | € 35,59 |
| 250 | € 0,33172 | € 82,93 |
| 500 | € 0,31534 | € 157,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

