
PLT0603Z1002LBTS | |
|---|---|
DigiKey Part Number | PLT0603Z1002LBTS-ND |
Manufacturer | |
Manufacturer Product Number | PLT0603Z1002LBTS |
Description | RES SMD 10K OHM 0.01% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,36300 | € 636,30 |
| Unit Price without VAT: | € 6,36300 |
|---|---|
| Unit Price with VAT: | € 7,76286 |

