
PHP01206E4991BST5 | |
|---|---|
DigiKey Part Number | PHP4.99KATR-ND - Tape & Reel (TR) PHP4.99KACT-ND - Cut Tape (CT) PHP4.99KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E4991BST5 |
Description | RES SMD 4.99K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4991BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,74700 | € 17,47 |
| 25 | € 1,62160 | € 40,54 |
| 50 | € 1,53580 | € 76,79 |
| 100 | € 1,45740 | € 145,74 |
| 250 | € 1,36540 | € 341,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,30414 | € 652,07 |
| 1 000 | € 1,24968 | € 1 249,68 |
| 1 500 | € 1,22077 | € 1 831,15 |
| 2 500 | € 1,18729 | € 2 968,22 |
| 3 500 | € 1,16692 | € 4 084,22 |
| 5 000 | € 1,14671 | € 5 733,55 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |

