
PHP01206E1001BST3 | |
|---|---|
DigiKey Part Number | 764-PHP01206E1001BST3TR-ND - Tape & Reel (TR) 764-PHP01206E1001BST3CT-ND - Cut Tape (CT) 764-PHP01206E1001BST3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E1001BST3 |
Description | PHP01206 25PPM 1K 0.1% S T3 E1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,70000 | € 3,70 |
| 10 | € 3,06200 | € 30,62 |
| 25 | € 2,84640 | € 71,16 |
| 50 | € 2,69920 | € 134,96 |
| 100 | € 2,56570 | € 256,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 2,38137 | € 714,41 |
| 600 | € 2,28128 | € 1 368,77 |
| 900 | € 2,22816 | € 2 005,34 |
| 1 500 | € 2,16657 | € 3 249,86 |
| 2 100 | € 2,12910 | € 4 471,11 |
| 3 000 | € 2,09192 | € 6 275,76 |
| Unit Price without VAT: | € 3,70000 |
|---|---|
| Unit Price with VAT: | € 4,51400 |

