
PHP00603E4990BST1 | |
|---|---|
DigiKey Part Number | 764-1093-2-ND - Tape & Reel (TR) 764-1093-1-ND - Cut Tape (CT) 764-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00603E4990BST1 |
Description | RES SMD 499 OHM 0.1% 3/8W 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E4990BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 1,04500 | € 10,45 |
| 25 | € 0,96960 | € 24,24 |
| 50 | € 0,91740 | € 45,87 |
| 100 | € 0,86950 | € 86,95 |
| 250 | € 0,81288 | € 203,22 |
| 500 | € 0,77500 | € 387,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,74119 | € 741,19 |
| 2 000 | € 0,71119 | € 1 422,38 |
| 3 000 | € 0,69530 | € 2 085,90 |
| 5 000 | € 0,67692 | € 3 384,60 |
| 7 000 | € 0,66574 | € 4 660,18 |
| 10 000 | € 0,65467 | € 6 546,70 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

