Similar



PCNM1206E49R9BST5 | |
|---|---|
DigiKey Part Number | 764-PCNM1206E49R9BST5TR-ND - Tape & Reel (TR) 764-PCNM1206E49R9BST5CT-ND - Cut Tape (CT) 764-PCNM1206E49R9BST5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E49R9BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAN1206E49R9BST5 | Vishay Dale Thin Film | 0 | 764-1134-1-ND | € 1,80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,49100 | € 14,91 |
| 25 | € 1,38360 | € 34,59 |
| 50 | € 1,30980 | € 65,49 |
| 100 | € 1,24250 | € 124,25 |
| 250 | € 1,16324 | € 290,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,11042 | € 555,21 |
| 1 000 | € 1,06340 | € 1 063,40 |
| 1 500 | € 1,03843 | € 1 557,64 |
| 2 500 | € 1,00947 | € 2 523,68 |
| 3 500 | € 0,99185 | € 3 471,47 |
| 5 000 | € 0,97436 | € 4 871,80 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |


