Similar
Similar
Direct

PAT0805E1262BST1 | |
|---|---|
DigiKey Part Number | PAT0805E1262BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E1262BST1 |
Description | RES SMD 12.6K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1262BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E1262BBT1 | Vishay Dale Thin Film | 0 | PHP00805E1262BBT1-ND | € 0,51769 | Similar |
| PHP00805E1262BST1 | Vishay Dale Thin Film | 0 | PHP00805E1262BST1-ND | € 0,51769 | Similar |
| TNPW080512K6BEEA | Vishay Dale | 0 | TNPW080512K6BEEA-ND | € 0,17176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42820 | € 428,20 |
| Unit Price without VAT: | € 0,42820 |
|---|---|
| Unit Price with VAT: | € 0,52240 |



